1001540000 | Weidmüller

Pin header, 3 pole, pitch 5.08 mm, angled, orange, 1001540000

Order No.: 50P2094
EAN: 4032248693344
MPN:
1001540000
BLF 5.08HC/03/90 SN OR BX
1001540000 Weidmüller PCB Connection Systems Image 1
1001540000 Weidmüller PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9040 € *
Available in 6 Days: 240 pcs. - if ordered today
Total Price:
1.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9040 €

Male connector, 1001540000, Weidmüller

Printed circuit board connector, male connector, side closed, 5.08 mm, no. of poles: 3, tinned, orange, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5.08 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes