1000590000 | Weidmüller

Socket header, 30 pole, pitch 3.5 mm, straight, black, 1000590000

Order No.: 50P2041
EAN: 4032248822393
MPN:
1000590000
BL-I/O 3.50/30LR NPN LED SN BK BX
1000590000 Weidmüller PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.2835 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
35.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.2835 €

Female connector, 1000590000, Weidmüller

PCB connectors, release latch / NPN electronics, 3.50 mm, no. of poles: 30, tin-plated, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 30 pole
Grid 3.5 mm
Connection spring connection
Orientation straight
contact surface tin-plated
Rated voltage 50 V
Rated current 2.2 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No