1000090001 | Weidmüller

Pin header, 8 pole, pitch 5.08 mm, angled, black, 1000090001

Order No.: 50P2013
EAN: 4032248690022
MPN:
1000090001
BLF 5.08HC/08/90 SN BK BX
1000090001 Weidmüller PCB Connection Systems Image 1
1000090001 Weidmüller PCB Connection Systems Image 2
1000090001 Weidmüller PCB Connection Systems Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8195 € *
Available in 6 Days: 210 pcs. - if ordered today
Total Price:
4.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.8195 €

Male connector, 1000090001, Weidmüller

Printed circuit board connector, male header, closed sideways, 5.08 mm, no. of poles: 8, tinned, black, box

Pluggable PCB connector with innovative connection technology for safe and intuitive handling.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 5.08 mm
Connection spring connection
Orientation angled
contact surface tin-plated
Rated voltage 400 V
Rated current 24 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes