8941350005 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, PUR, 0.5 m, green, 8941350005

Order No.: 53P5310
EAN: 4032248734580
MPN:
8941350005
IE-C6FS8UG0005A40A40-G
8941350005 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9472 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9472 €

Dragline cable, 8941350005, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.5 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes