8815100000 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, PUR, 5 m, green, 8815100000

Order No.: 53P4949
EAN: 4032248514878
MPN:
8815100000
IE-C6ES8UG0050A46A46-X
8815100000 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
105.8981 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
105.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
105.8981 €

Dragline cable, 8815100000, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 5 m
Colour green
Category Cat 6A
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes