2486780022 | Weidmüller
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, 2.2 m, green, 2486780022
Order No.: 53P2203
EAN: 4050118497748
MPN:
2486780022
IE-C5ES8UG0022A40A40K10
System cable, 2486780022, Weidmüller
Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2.2 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| Halogen free | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |