2485590030 | Weidmüller

System cable, M12-plug, angled to M12-plug, angled, Cat 6A, S/FTP, PUR, 30 m, green, 2485590030

Order No.: 53P2187
EAN: 4050118496130
MPN:
2485590030
IE-C6EL8UG0030XCAXCA-E
2485590030 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.4993 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
150.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
150.4993 €

System cable, 2485590030, Weidmüller

Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-1, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, angled
Connection (2) M12-plug, angled
Cable length 30 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes