2484430039 | Weidmüller

System cable, M12-plug, straight to M12-plug, angled, Cat 5, S/FTP, PVC, 3.9 m, green, 2484430039

Order No.: 53P2169
EAN: 4050118496765
MPN:
2484430039
IE-C5DS4VG0039MCSMCA-E
2484430039 Weidmüller Patch Cables, Telephone Cables
Image may differ

Dragline cable, 2484430039, Weidmüller

Data cable (assembled) copper, 4, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, straight
Connection (2) M12-plug, angled
Cable length 3.9 m
Colour green
Category Cat 5
Cable type S/FTP
AWG cross-section AWG 22-7
Material PVC
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes