2465860050 | Weidmüller

System cable, PUR, 5 m, black, 2465860050

Order No.: 53P2006
EAN: 4050118480801
MPN:
2465860050
IE-FM6D2UE0005MLDELD0X
2465860050 Weidmüller Patch Cables, Telephone Cables
Image may differ

Dragline cable, 2465860050, Weidmüller

Data cable (assembled) copper, 2, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Cable length 5 m
Colour black
Material PUR
Degree of protection (IP) IP67/IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes