2461670025 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, angled, Cat 5, SF/UTP, PUR, 2.5 m, green, 2461670025

Order No.: 53P1946
EAN: 4050118476927
MPN:
2461670025
IE-C5DD4UG0025A20W30-D
2461670025 Weidmüller Patch Cables, Telephone Cables
Image may differ

Dragline cable, 2461670025, Weidmüller

Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, angled
Cable length 2.5 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85444210
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes