2458910150 | Weidmüller
System cable, RJ45 plug, straight to open end, Cat 5, SF/UTP, PVC, 15 m, green, 2458910150
Order No.: 53P1918
EAN: 4050118474305
MPN:
2458910150
IE-C5DS4VG0150A60XXX-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.9402 € *
Standard delivery time from the manufacturer is: 4 Weeks
Dragline cable, 2458910150, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | open end | |
| Cable length | 15 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |