2458910075 | Weidmüller

System cable, RJ45 plug, straight to open end, Cat 5, SF/UTP, PVC, 7.5 m, green, 2458910075

Order No.: 53P1917
EAN: 4050118474190
MPN:
2458910075
IE-C5DS4VG0075A60XXX-E
2458910075 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.3235 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
54.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
54.3235 €

Dragline cable, 2458910075, Weidmüller

Data cable (assembled) copper, 4, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) open end
Cable length 7.5 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PVC
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85444210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes