2443130010 | Weidmüller

System cable, M12-plug, angled to M8-plug, straight, 0.1 m, black, 2443130010

Order No.: 53P1515
EAN: 4050118456943
MPN:
2443130010
SAIL-M12WM8G-4S0.1UIE-4X
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1463 € *
Available in 12 Days: 56 pcs. - if ordered today
Total Price:
169.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
21.1463 €

Bus line, 2443130010, Weidmüller

Data cable (assembled) copper, 4.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, angled
Connection (2) M8-plug, straight
Cable length 0.1 m
Colour black
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes