2035370500 | Weidmüller

System cable, PUR, 50 m, black, 2035370500

Order No.: 53P0038
EAN: 4050118407709
MPN:
2035370500
IE-FM6D2UE0050MSDSSDSX
2035370500 Weidmüller Patch Cables, Telephone Cables
Image may differ

Dragline cable, 2035370500, Weidmüller

Data cable (assembled) copper, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Cable length 50 m
Colour black
Material PUR
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes