2007830100 | Weidmüller

System cable, RJ45 plug, straight to open end, Cat 5, SF/UTP, PUR, 10 m, green, 2007830100

Order No.: 52P9707
EAN: 4050118393538
MPN:
2007830100
IE-C5DD4UG0100A24XXX-X
2007830100 Weidmüller Patch Cables, Telephone Cables
Image may differ

Dragline cable, 2007830100, Weidmüller

Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) open end
Cable length 10 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes