1981900300 | Weidmüller
Bus line, M8-plug, straight to M8 socket, straight, PUR, 3 m, black, 1981900300
Order No.: 52P8825
EAN: 4032248684328
MPN:
1981900300
SAIL-M8GM8G-4S-3.0U-SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
76.6241 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bus line, 1981900300, Weidmüller
Data cable (assembled) copper, Connecting cable, M8 / M8, 4, 3 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: No.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M8-plug, straight | |
| Connection (2) | M8 socket, straight | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |