1964710030 | Weidmüller

Bus line, M12-plug, straight to M12 socket, straight, PUR, 0.3 m, black, 1964710030

Order No.: 52P8197
EAN: 4032248650194
MPN:
1964710030
SAIL-M12GM12G-CD-0.3A
1964710030 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.6955 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
76.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.6955 €

Bus line, 1964710030, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M12, 5, 0.3 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12-plug, straight
Connection (2) M12 socket, straight
Cable length 0.3 m
Colour black
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes