1964701000 | Weidmüller

Bus line, M12-plug, straight to open end, PUR, 10 m, black, 1964701000

Order No.: 52P8194
EAN: 4032248650163
MPN:
1964701000
SAIL-M12G-CD-10A
1964701000 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.8049 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
100.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.8049 €

Bus line, 1964701000, Weidmüller

Data cable (assembled) copper, Open at one end, M12, 5, 10 m, Pin, straight, shielded: Yes, LED: No, Halogens: No, PUR, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12-plug, straight
Connection (2) open end
Cable length 10 m
Colour black
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No