1964690800 | Weidmüller

Bus line, M12 socket, straight to open end, PUR, 8 m, black, 1964690800

Order No.: 52P8186
EAN: 4050118547405
MPN:
1964690800
SAIL-M12BG-CD-8.0A
1964690800 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
88.1195 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
88.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
88.1195 €

Bus line, 1964690800, Weidmüller

Data cable (assembled) copper, 5.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12 socket, straight
Connection (2) open end
Cable length 8 m
Colour black
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes