1873314000 | Weidmüller

Bus line, M12-plug, straight to M12 socket, straight, PUR, 40 m, purple, 1873314000

Order No.: 52P4313
EAN: 4032248726868
MPN:
1873314000
SAIL-M12GM12G-PB-40D
1873314000 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
286.9923 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
286.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
286.9923 €

Bus line, 1873314000, Weidmüller

Data cable (assembled) copper, Connecting cable, M12 / M12, 2, 40 m, Pin, straight - Socket, straight, shielded: Yes, LED: No, Halogens: No.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12-plug, straight
Connection (2) M12 socket, straight
Cable length 40 m
Colour purple
AWG cross-section AWG 24
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes