1873310030 | Weidmüller

Bus line, M12-plug, straight to M12 socket, straight, PUR, 0.3 m, purple, 1873310030

Order No.: 52P4296
EAN: 4032248497867
MPN:
1873310030
SAIL-M12GM12G-PB-0.3D
1873310030 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
76.7074 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
76.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
76.7074 €

Patch cable extension, 1873310030, WEIDMÜLLER

Busleitung, Verbindungsleitung, M12 / M12, 2-polig, 0,3 m, Stift, gerade - Buchse, gerade.

Technical Data

  • Protection rating: IP67
  • Insulation material: TPE
  • Cable material: PUR
  • Length: 0.3 m
  • Color: purple
Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12-plug, straight
Connection (2) M12 socket, straight
Cable length 0.3 m
Colour purple
AWG cross-section AWG 24
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin RO
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes