1873302000 | Weidmüller
Bus line, M12-plug, straight to open end, PUR, 20 m, purple, 1873302000
Order No.: 52P4292
EAN: 4032248670192
MPN:
1873302000
SAIL-M12G-PB-20D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.5453 € *
Standard delivery time from the manufacturer is: 7 Weeks
Bus line, 1873302000, Weidmüller
Data cable (assembled) copper, Open at one end, M12, 2, 20 m, Pin, straight, shielded: Yes, LED: No, Halogens: No, PUR, violet.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | open end | |
| Cable length | 20 m | |
| Colour | purple | |
| AWG cross-section | AWG 24 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |