1537270200 | Weidmüller
System cable, M12 socket, straight to M12 socket, straight, Cat 5, SF/UTP, PVC, 20 m, green, 1537270200
Order No.: 51P6184
EAN: 4050118343915
MPN:
1537270200
IE-C5DS4VG0200MSSMSS-E
Dragline cable, 1537270200, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | M12 socket, straight | |
| Connection (2) | M12 socket, straight | |
| Cable length | 20 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |