1522100100 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 10 m, green, 1522100100

Order No.: 51P5905
EAN: 4050118333558
MPN:
1522100100
IE-C5DS4VG0100A60A60-E
1522100100 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
84.847 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
84.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
84.847 €

Dragline cable, 1522100100, Weidmüller

Data cable (assembled) copper, 4, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 10 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PVC
Detent lever protection available Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15