1510030050 | Weidmüller
System cable, M12-plug, straight to M12-plug, straight, Cat 5, SF/UTP, PUR, 5 m, green, 1510030050
Order No.: 51P5657
EAN: 4050118319286
MPN:
1510030050
IE-C5ED8UG0050XCSXCS-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.4552 € *
Available in 12 Days: 42 pcs. - if ordered today
System cable, 1510030050, Weidmüller
Data cable (assembled) copper, 8, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12-plug, straight | |
| Cable length | 5 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 26-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |