1504630020 | Weidmüller
System cable, M12-plug, angled to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 2 m, green, 1504630020
Order No.: 51P5577
EAN: 4050118313987
MPN:
1504630020
IE-C5DS4VG0020MCAS21-X
Dragline cable, 1504630020, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Connection (1) | M12-plug, angled | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 2 m | |
| Colour | green | |
| Category | Cat 5 | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | PVC | |
| Degree of protection (IP) | IP67/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |