1457580100 | Weidmüller

System cable, RJ45 plug, straight to M12-plug, straight, Cat 6A, S/FTP, PUR, 10 m, green, 1457580100

Order No.: 51P3788
EAN: 4050118264081
MPN:
1457580100
IE-C6EL8UG0100U40XCS-E
1457580100 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
195.3861 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
195.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
195.3861 €

System cable, 1457580100, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-1, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) M12-plug, straight
Cable length 10 m
Colour green
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 26-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP67/IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes