1449470015 | Weidmüller
System cable, PROFINET, M12-plug, straight to open end, Cat 6A, S/FTP, PVC, 1.5 m, green, 1449470015
Order No.: 51P3649
EAN: 4050118263879
MPN:
1449470015
IE-C6KS8VG0015XCSXXX-E
As a private customer, you can buy this item as soon as we have it back in stock.
System cable, 1449470015, Weidmüller
Data cable (assembled) copper, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Version | PROFINET | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | green | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 23-7 | |
| Material | PVC | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |