1421990030 | Weidmüller

System cable, M12-plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 3 m, green, 1421990030

Order No.: 51P3094
EAN: 4050118225761
MPN:
1421990030
IE-C5DS4VG0030MCSA24-X
1421990030 Weidmüller Patch Cables, Telephone Cables
Image may differ

System cable, 1421990030, Weidmüller

Data cable (assembled) copper, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, straight
Connection (2) RJ45 plug, straight
Cable length 3 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PVC
Degree of protection (IP) IP67/IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes