1404410500 | Weidmüller
Weidmueller IE-FM6C2UE0050MSD1SD0X
Order No.: 51P2903
EAN: 4050118206661
MPN:
1404410500
IE-FM6C2UE0050MSD1SD0X
Dragline cable, 1404410500, Weidmüller
Data cable (assembled) copper, black.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67/IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |