1350120030 | Weidmüller
Weidmueller IE-CSPS5VS0030VAPVAP-X
Order No.: 51P2009
EAN: 4050118165531
MPN:
1350120030
IE-CSPS5VS0030VAPVAP-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.7204 € *
Standard delivery time from the manufacturer is: 6 Weeks
System cable, 1350120030, Weidmüller
System cable, PushPull Power, PushPull Power, PVC, 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Colour | gray | |
| AWG cross-section | AWG 16 | |
| Material | PVC | |
| Halogen free | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444991 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |