1312690100 | Weidmüller
Torsion cable, PROFINET, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, S/UTP, PUR, 10 m, green, 1312690100
Order No.: 51P1069
EAN: 4050118116465
MPN:
1312690100
IE-C5IT4UG0100B2EB2E-X
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.495 € *
Standard delivery time from the manufacturer is: 5 Weeks
Dragline cable, 13126 Weidmüller
Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | torsion cable | |
| Version | PROFINET | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | green | |
| Category | Cat 5e | |
| Cable type | S/UTP | |
| AWG cross-section | AWG 22-19 | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |