1312160010 | Weidmüller
Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 1 m, gray, 1312160010
Order No.: 51P1030
EAN: 4050118114775
MPN:
1312160010
IE-C6FP8LD0010X40X40-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3768 € *
Available in 6 Days: 5 pcs. - if ordered today
Patch cable, 1312160010, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, light grey (RAL 7035).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | patch cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1 m | |
| Colour | gray | |
| Category | Cat 6A | |
| Cable type | S/FTP | |
| AWG cross-section | AWG 27-7 | |
| Material | LSZH | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |