1301370150 | Weidmüller
Bus line, M8 socket, straight to open end, PUR, 1.5 m, green, 1301370150
Order No.: 51P0691
EAN: 4050118111200
MPN:
1301370150
SAIL-M8BG-4S1.5UIE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2716 € *
Available in 6 Days: 5 pcs. - if ordered today
Bus line, 1301370150, Weidmüller
Data cable (assembled) copper, Open at one end, M8, 4, 1.5 m, Socket, straight, shielded: Yes, LED: No, Halogens: No, PUR, green.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M8 socket, straight | |
| Connection (2) | open end | |
| Cable length | 1.5 m | |
| Colour | green | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |