1269740010 | Weidmüller

System cable, M12-plug, straight to open end, Cat 5, SF/UTP, Radox GKW S, 1 m, black, 1269740010

Order No.: 50P9871
EAN: 4050118237757
MPN:
1269740010
IE-C5DB4WE0010MCSXXX-E
1269740010 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
50.1823 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
50.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
50.1823 €

System cable, 126 Weidmüller

Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) M12-plug, straight
Connection (2) open end
Cable length 1 m
Colour black
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material Radox GKW S
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes