1268520000 | Weidmüller

Bus line, M12-plug, straight to USB plug, straight, PUR, 3 m, black, 1268520000

Order No.: 50P9861
EAN: 4050118057393
MPN:
1268520000
SAIL-M12G-USB-3.0U
1268520000 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.3364 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
111.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
111.3364 €

Bus line, 126 Weidmüller

Data cable (assembled) copper, Connecting cable, M12, 4, 3 m, Pin, straight, shielded: Yes, LED: No, Halogens: No. PUR, black.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M12-plug, straight
Connection (2) USB plug, straight
Cable length 3 m
Colour black
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No