1244130020 | Weidmüller
System cable, PROFINET, M12-plug, straight to M12 socket, straight, Cat 5e, PUR, 2 m, green, 1244130020
Order No.: 50P9488
EAN: 4050118045628
MPN:
1244130020
IE-C5DS4UG0020MBSMCS-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
86.4773 € *
Available in 6 Days: 5 pcs. - if ordered today
Dragline cable, 1244130020, Weidmüller
Data cable (assembled) copper, 4, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Version | PROFINET | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | M12 socket, straight | |
| Cable length | 2 m | |
| Colour | green | |
| Category | Cat 5e | |
| AWG cross-section | AWG 22-7 | |
| Material | PUR | |
| Detent lever protection available | No | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |