1233160100 | Weidmüller

Patch cable, RJ45 plug, straight to RJ45 plug, angled, Cat 6A, S/FTP, LSZH, 10 m, gray, 1233160100

Order No.: 50P9173
EAN: 4050118016840
MPN:
1233160100
IE-C6FP8LD0100M40W40-D
1233160100 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3192 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
35.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.3192 €

Patch cable, 1233160100, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, angled
Cable length 10 m
Colour gray
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes