1211080030 | Weidmüller

System cable, PROFINET, M12 socket, straight to RJ45 plug, straight, Cat 5, SF/UTP, PUR, 3 m, green, 1211080030

Order No.: 50P8767
EAN: 4050118072709
MPN:
1211080030
IE-C5DD4UG0030MSSA20-E
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
90.9160 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
90.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
90.9160 €

Dragline cable, 1211080030, Weidmüller

Data cable (assembled) copper, 4, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Version PROFINET
Connection (1) M12 socket, straight
Connection (2) RJ45 plug, straight
Cable length 3 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PUR
Halogen free Yes
Degree of protection (IP) IP67/IP20
Logistics
Property Value
Customs tariff number 85444290
Country of origin RO
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes