1201211000 | Weidmüller
Bus line, M8-plug, straight to RJ45 plug, straight, PUR, 10 m, green, 1201211000
Order No.: 50P8649
EAN: 4050118103137
MPN:
1201211000
SAIL-M8GRJ45-4S10UIE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
87.6792 € *
Available in 6 Days: 5 pcs. - if ordered today
Bus line, 1201211000, Weidmüller
Data cable (assembled) copper, Connecting cable, 4, 10 m, Pin, straight, RJ45, shielded: Yes, LED: No, Halogens: Nein. PUR, green.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M8-plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | green | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |