1201210500 | Weidmüller
Bus line, M8-plug, straight to RJ45 plug, straight, PUR, 5 m, green, 1201210500
Order No.: 50P8647
EAN: 4032248985142
MPN:
1201210500
SAIL-M8GRJ45-4S5.0UIE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
62.5702 € *
Available in 6 Days: 5 pcs. - if ordered today
Bus line, 1201210500, Weidmüller
Data cable (assembled) copper, Connecting cable, 4, 5 m, Pin, straight, RJ45, shielded: Yes, LED: No, Halogens: Nein. PUR, green.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | M8-plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 5 m | |
| Colour | green | |
| Material | PUR | |
| Halogen free | Yes | |
| Detent lever protection available | Yes | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |