1201210050 | Weidmüller
Bus line, RJ45 plug, straight to M8-plug, straight, PUR, 0.5 m, green, 1201210050
Order No.: 50P8645
EAN: 4050118538618
MPN:
1201210050
SAIL-M8GRJ45-4S0.5UIE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.0558 € *
Standard delivery time from the manufacturer is: 6 Weeks
Bus line, 1201210050, Weidmüller
Data cable (assembled) copper, 4.
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bus line | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | M8-plug, straight | |
| Cable length | 0.5 m | |
| Colour | green | |
| Material | PUR | |
| Halogen free | Yes | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |