1191010020 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 2 m, green, 1191010020

Order No.: 50P7900
EAN: 4032248973842
MPN:
1191010020
IE-C5DS4VG0020A20A20-E
1191010020 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.1794 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
87.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
87.1794 €

System cable, 1191010020, Weidmüller

Data cable (assembled) copper, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 2 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PVC
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes