1191010010 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 1 m, green, 1191010010

Order No.: 50P7898
EAN: 4032248973835
MPN:
1191010010
IE-C5DS4VG0010A20A20-E
1191010010 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.4432 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
82.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
82.4432 €

System cable, 1191010010, Weidmüller

Data cable (assembled) copper, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PVC
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85447000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes