1191010005 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 0.5 m, green, 1191010005

Order No.: 50P7897
EAN: 4032248973811
MPN:
1191010005
IE-C5DS4VG0005A20A20-E
1191010005 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
80.0632 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
80.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.0632 €

System cable, 1191010005, Weidmüller

Data cable (assembled) copper, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 0.5 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 22-7
Material PVC
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes