1173030015 | Weidmüller
System cable, PROFINET, RJ45 plug, straight to RJ45 plug, straight, Cat 5e, SF/UTP, PUR, 1.5 m, green, 1173030015
Order No.: 50P7747
EAN: 4032248100347
MPN:
1173030015
IE-C5DD4UG0015A20A20-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.2028 € *
Standard delivery time from the manufacturer is: 3 Weeks
Dragline cable, 1173030015, Weidmüller
Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2, green (RAL 6018).
Ready-to-connect data cable with copper core wires.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | system cable | |
| Version | PROFINET | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 1.5 m | |
| Colour | green | |
| Category | Cat 5e | |
| Cable type | SF/UTP | |
| AWG cross-section | AWG 22-7 | |
| Material | PUR | |
| Halogen free | Yes | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |