1166020015 | Weidmüller

System cable, RJ45 plug, straight to RJ45 plug, straight, Cat 5, SF/UTP, PVC, 1.5 m, green, 1166020015

Order No.: 50P7620
EAN: 4032248956821
MPN:
1166020015
IE-C5ES8VG0015M40M40-G
1166020015 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.0428 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
12.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.0428 €

System cable, 1166020015, Weidmüller

Data cable (assembled) copper, green (RAL 6018).

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type system cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 1.5 m
Colour green
Category Cat 5
Cable type SF/UTP
AWG cross-section AWG 26-7
Material PVC
Degree of protection (IP) IP20
Logistics
Property Value
Customs tariff number 85444210
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes