1165900200 | Weidmüller

Patch cable, RJ45 plug, straight to RJ45 plug, straight, Cat 6A, S/FTP, LSZH, 20 m, blue, 1165900200

Order No.: 50P7571
EAN: 4032248956074
MPN:
1165900200
IE-C6FP8LB0200M40M40-B
1165900200 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.0093 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
66.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
66.0093 €

Patch cable, 1165900200, Weidmüller

Data cable (assembled) copper, Halogens: halogen-free, according to IEC 60754-2.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type patch cable
Connection (1) RJ45 plug, straight
Connection (2) RJ45 plug, straight
Cable length 20 m
Colour blue
Category Cat 6A
Cable type S/FTP
AWG cross-section AWG 27-7
Material LSZH
Halogen free Yes
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CN
Customs tariff number 85444210
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes