1160821500 | Weidmüller

Bus line, M8-plug, straight to open end, PUR, 15 m, green, 1160821500

Order No.: 50P7455
EAN: 4050118146073
MPN:
1160821500
SAIL-M8G-4S15UIE
1160821500 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
38.5441 € *
Available in 12 Days: 21 pcs. - if ordered today
Total Price:
192.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
38.5441 €

Bus line, 1160821500, Weidmüller

Data cable (assembled) copper, Open at one end, M8, 4, 15 m, Pin, straight, shielded: Yes, LED: No, Halogens: No, PUR, green.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M8-plug, straight
Connection (2) open end
Cable length 15 m
Colour green
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No