1160820300 | Weidmüller

Bus line, M8-plug, straight to open end, PUR, 3 m, green, 1160820300

Order No.: 50P7450
EAN: 4032248949014
MPN:
1160820300
SAIL-M8G-4S3.0UIE
1160820300 Weidmüller Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
42.8281 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
42.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
42.8281 €

Bus line, 1160820300, Weidmüller

Data cable (assembled) copper, Open at one end, M8, 4, 3 m, Pin, straight, shielded: Yes, LED: No, Halogens: No, PUR, green.

Ready-to-connect data cable with copper core wires.

Technical specifications
Filter Property Value
Product type bus line
Connection (1) M8-plug, straight
Connection (2) open end
Cable length 3 m
Colour green
Material PUR
Halogen free Yes
Detent lever protection available No
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85444290
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No